help desk software
Q16P1BXXSY28AE by apem inc.
Image is representational - see mfr. specs

Q16P1BXXSY28AE

APEM Inc.

16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Yellow - 28VDC/28VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Q16P1BXXSY28AE is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features an M16x1.0 threaded mounting with a maximum panel thickness of 11 mm and offers IP67 sealing for protection against dust and water ingress. The indicator utilizes a plated brass bezel with chrome, black, or satin grey finish and a moulded polycarbonate rear body. With a rear epoxy body construction, it operates over a temperature range of -40°C to +85°C and provides a life expectancy of 100,000 hours. This LED indicator is suitable for industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.

Search Keywords: Q16P1BXXSY28AE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16P1BXXSY28AE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 0

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$24.71
5
$23.11
10
$22.05
25
$21.39
50
$17.58
100
$14.34
250 +
$13.96