help desk software
Q16P1BXXSR28AE by apem inc.
Image is representational - see manufacturer specifications
APEM Inc. Authorized Distributor

Q16P1BXXSR28AE

16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Red - 28VDC/28VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Q16P1BXXSR28AE is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features a prominent bezel design with solder lug/faston terminals (2.8 x 0.8 mm) and a rear epoxy body construction. The indicator has an M16x1.0 thread mounting, a maximum panel thickness of 11 mm, and operates within a temperature range of -40°C to +85°C for the epoxy body version. With IP67 sealing capability, a life expectancy of 100,000 hours, and a maximum reverse voltage of 5V, this LED indicator is suitable for industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.

Search Keywords: Q16P1BXXSR28AE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16P1BXXSR28AE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

FREQUENTLY ASKED QUESTIONS

Is Q16P1BXXSR28AE RoHS compliant?

Yes, Q16P1BXXSR28AE is RoHS compliant.

What is the lead time for Q16P1BXXSR28AE?

The standard lead time for Q16P1BXXSR28AE is approximately 16 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$22.66
5
$21.19
10
$20.22
25
$19.61
50
$16.14
100
$13.64
250 +
$13.08