Q16P1BXXSG28AE
APEM Inc.16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Green - 28VDC/28VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...
DESCRIPTION
Q16P1BXXSG28AE is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features a plated brass bezel with chrome, black, or satin grey finish options and a moulded polycarbonate rear body. The indicator offers IP67 sealing capability and operates within a temperature range of -30°C to +65°C for the plastic body version. With a life expectancy of 100,000 hours, maximum reverse voltage of 5V, and viewing angles between 30° and 100° depending on the model, this indicator is suitable for industrial control panels, automotive dashboards, and equipment status displays where reliable visual indication is required.
Search Keywords: Q16P1BXXSG28AE
SPECIFICATIONS
IN STOCK: 0
Factory Lead-Time 14 Weeks
English
Chinese
Spanish
