Q16P1BXXHR12EX0130
APEM Inc.16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Red - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...
DESCRIPTION
Q16P1BXXHR12EX0130 is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features an M16x1.0 threaded mounting with a maximum panel thickness of 11 mm and offers IP67 sealing option for protection against dust and water ingress. The indicator utilizes a plated brass bezel with various finish options and a moulded polycarbonate rear body, with an operating temperature range of -30°C to +65°C for plastic body versions or -40°C to +85°C for epoxy body versions. With a life expectancy of 100,000 hours and a maximum reverse voltage of 5V, this LED indicator is suitable for industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.
Search Keywords: Q16P1BXXHR12EX0130
SPECIFICATIONS
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 14 Weeks
English
Chinese
Spanish
