help desk software
Q16FP1BPXXR28E by apem inc.
Image is representational - see mfr. specs

Q16FP1BPXXR28E

APEM Inc.

16mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 28VDC - Solder Lug/Faston Terminals - Plastic - Black - IP67 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Q16FP1BPXXR28E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling in various industrial and commercial applications. It features a flush bezel design with a polycarbonate rear body and plated brass bezel finished in bright chrome, black, or satin grey. The indicator offers an M16x1.0 thread mounting with a maximum panel thickness of 11 mm, operating temperature range of -30°C to +65°C, and wire terminations approximately 200 mm long. With a life expectancy of 100,000 hours, maximum reverse voltage of 5V, and torque rating of 75 cNm, this LED indicator provides reliable long-term performance for panel instrumentation, control panels, and equipment status indication.

Search Keywords: Q16FP1BPXXR28E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16FP1BPXXR28E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$23.14
25
$17.38
50
$17.00
100
$15.17
250
$15.10
500
$13.82
1,000 +
$11.52