Q16F5BZZRGB24ECA
Panel Mount LED Indicator - RGB - 16mm Dia - 24 VDC - Flush Black Bezel - Epoxy Leads - Common Anode - IP67 ...
描述
Q16F5BZZRGB24ECA is a 16 mm panel mount RGB LED indicator from the APEM Q16 series, designed for visual signaling in industrial and commercial applications. This indicator features an M16x1.0 threaded mounting with a maximum panel thickness of 11 mm and offers IP67 sealing for protection against dust and water ingress. The unit operates within a temperature range of -30°C to +65°C for the rear plastic body version, with a life expectancy of 100,000 hours. The plated brass bezel is available in bright chrome, black, or satin grey finishes, with a moulded polycarbonate rear body. Common applications include control panels, machinery status indication, and equipment monitoring where reliable visual feedback is required.
搜索关键词: Q16F5BZZRGB24ECA
规格
常见问题
Q16F5BZZRGB24ECA 是否符合 RoHS 标准?
是的,Q16F5BZZRGB24ECA 符合 RoHS 标准。
Q16F5BZZRGB24ECA 的交货期是多少?
Q16F5BZZRGB24ECA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 9
可立即发货
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands
