help desk software
Q16F5BZZRGB12ECA by apem inc.
Image is representational - see manufacturer specifications
APEM Inc. Authorized Distributor

Q16F5BZZRGB12ECA

Panel Mount LED Indicator - RGB - 16mm Dia - 12 VDC - Flush Black Bezel - Epoxy Leads - Common Anode - IP67 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Q16F5BZZRGB12ECA is a 16 mm panel mount RGB LED indicator from the APEM Q16 series, designed for visual signaling and status indication. It features a flush bezel design with M16x1.0 threading and wire terminations (200 mm ±10 mm long). The indicator offers IP67 sealing capability, an operating temperature range of -40°C to +85°C with rear epoxy body construction, and a life expectancy of 100,000 hours. With a maximum panel thickness of 11 mm and 75 cNm torque rating, this LED indicator is suitable for industrial control panels, machinery, and equipment requiring reliable visual feedback in demanding environments.

Search Keywords: Q16F5BZZRGB12ECA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16F5BZZRGB12ECA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

FREQUENTLY ASKED QUESTIONS

Is Q16F5BZZRGB12ECA RoHS compliant?

Yes, Q16F5BZZRGB12ECA is RoHS compliant.

What is the lead time for Q16F5BZZRGB12ECA?

The standard lead time for Q16F5BZZRGB12ECA is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
7
$41.02
13
$33.13
19
$31.73
25 +
$31.10