help desk software
Q16F5BXXHG12E3K6 by apem inc.
Image is representational - see mfr. specs

Q16F5BXXHG12E3K6

APEM Inc.

16mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 12VDC - Wire Leads - Plated Brass - Black - IP67 - Arrow Symbol ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Q16F5BXXHG12E3K6 is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features an M16x1.0 threaded mounting with a maximum panel thickness of 11 mm and offers IP67 sealing option for protection against dust and water ingress. The indicator includes a plated brass bezel with various finish options and a moulded polycarbonate rear body, with operating temperature range from -30°C to +65°C for plastic body versions or -40°C to +85°C for epoxy body versions. With a life expectancy of 100,000 hours and viewing angles between 30° and 100° depending on model, this LED indicator is suitable for industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.

Search Keywords: Q16F5BXXHG12E3K6

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16F5BXXHG12E3K6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Color:
Green
Dimension:
19.35 x 21.93 x 19 mm

IN STOCK: 0

MOQ for out of Stock Qty: 7

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
7
$45.00
13
$36.35
19
$34.82
25 +
$34.12