help desk software
Q16F1CXXG220E by apem inc.
Image is representational - see mfr. specs

Q16F1CXXG220E

APEM Inc.

16mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Q16F1CXXG220E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features an M16x1.0 threaded mounting with a maximum panel thickness of 11 mm and offers IP67 sealing option for protection against dust and water ingress. The indicator includes a 10 mm colored diffused epoxy lens or water clear super bright LED options with a viewing angle of 30–100° depending on model. With a life expectancy of 100,000 hours and operating temperature range of -40°C to +85°C for rear epoxy body versions, this indicator is suitable for demanding industrial and automotive applications requiring reliable visual feedback.

Search Keywords: Q16F1CXXG220E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16F1CXXG220E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Color:
Green
Dimension:
45.6 x 21.93 x 19 mm

IN STOCK: 57

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$15.32
10
$14.95
25
$14.72
50
$12.25
100
$10.51
250
$10.30
500 +
$9.42