help desk software
Q16F1BXXY24AE by apem inc.
Image is representational - see mfr. specs

Q16F1BXXY24AE

APEM Inc.

16mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 24VDC/24VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Q16F1BXXY24AE is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling in various applications. It features a flush bezel design with an M16x1.0 threaded mounting and supports panel thicknesses up to 11 mm. The indicator offers IP67 sealing capability, a viewing angle between 30–100°, and a life expectancy of 100,000 hours. With operating temperatures ranging from -40°C to +85°C for rear epoxy body configurations, this LED indicator is suitable for industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.

Search Keywords: Q16F1BXXY24AE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16F1BXXY24AE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Dimension:
N/A

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$17.61
10
$16.80
25
$16.30
50
$14.87
100
$10.76
250
$10.32
500 +
$9.00