help desk software
Q14P1CXXSG12 by apem inc.
Image is representational - see manufacturer specifications
APEM Inc. Authorized Distributor

Q14P1CXXSG12

14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome -

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome -

Search Keywords: Q14P1CXXSG12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1CXXSG12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Dimension:
38.5 mm
Color:
Green

FREQUENTLY ASKED QUESTIONS

Is Q14P1CXXSG12 RoHS compliant?

Yes, Q14P1CXXSG12 is RoHS compliant.

What is the lead time for Q14P1CXXSG12?

The standard lead time for Q14P1CXXSG12 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 3

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
3
$26.68
25
$9.99
50
$8.45
100
$7.31
500
$6.79
1,000
$5.91
2,500
$5.66
5,000 +
$5.56