help desk software
Q14P1CXXSB12 by apem inc.
Image is representational - see mfr. specs

Q14P1CXXSB12

APEM Inc.

14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Blue - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome -

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Blue - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome -

Search Keywords: Q14P1CXXSB12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1CXXSB12
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Dimension:
38.5 mm
Color:
Blue

IN STOCK: 0

Minimum Order Quantity: 3

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
3
$13.49
25
$9.99
50
$8.45
100
$7.31
500
$6.79
1,000
$5.91
2,500
$5.66
5,000 +
$5.56