help desk software
Q14P1CXXHB24E by apem inc.
Image is representational - see manufacturer specifications
APEM Inc. Authorized Distributor

Q14P1CXXHB24E

14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Blue - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Blue - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67

Search Keywords: Q14P1CXXHB24E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1CXXHB24E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Dimension:
48.5 x 19.62 x 17 mm

FREQUENTLY ASKED QUESTIONS

Is Q14P1CXXHB24E RoHS compliant?

Yes, Q14P1CXXHB24E is RoHS compliant.

What is the lead time for Q14P1CXXHB24E?

The standard lead time for Q14P1CXXHB24E is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$22.09
5
$20.66
10
$19.71
25
$19.12
50
$16.90
100
$12.73
250 +
$12.21