help desk software
Q14F3CXXG220E by apem inc.
Image is representational - see mfr. specs

Q14F3CXXG220E

APEM Inc.

14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 220VAC - Wire Leads - Plated Brass - Chrome - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 220VAC - Wire Leads - Plated Brass - Chrome - IP67

Search Keywords: Q14F3CXXG220E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14F3CXXG220E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$16.53
10
$15.77
25
$15.30
50
$13.01
100
$10.76
250
$10.32
500 +
$9.20