help desk software
Q12P1BXXR110E by apem inc.
Image is representational - see mfr. specs

Q12P1BXXR110E

APEM Inc.

LED Panel Mount Indicator Uni-Color Red 350mcd Automotive 2-Pin ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Q12P1BXXR110E is a 12mm diameter panel-mounted LED indicator designed for 110VAC operation with a prominent black chrome bezel and fixed red light illumination. It features an 8mm colored diffused epoxy lens with a viewing angle of 60° and operates at 99 to 121VAC with a typical current of 6mA. The indicator offers IP67 sealing per EN60529, a life expectancy of 100,000 hours, and operates reliably across a temperature range of -40°C to +85°C. It is supplied with a fixing nut and spring washer, and is UL recognized. This LED indicator is ideal for industrial control panels, machinery status indication, and applications requiring reliable visual feedback in harsh environments.

Search Keywords: Q12P1BXXR110E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q12P1BXXR110E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 29

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$26.43
25
$17.51
50
$17.13
100
$14.56
250
$14.48
500
$13.40
1,000 +
$13.34

Tools/3D Models

Product Guides