Q10F5SZZRGB24ECA by apem inc.
Image is representational - see manufacturer specifications
APEM Inc. Authorized Distributor

Q10F5SZZRGB24ECA

Panel Mount LED Indicator - RGB - 10mm Dia - 24 VDC - Flush Stainless Steel Bezel - Epoxy Leads - Common Anode - IP67 ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Q10F5SZZRGB24ECA is a 10 mm panel mount RGB LED indicator designed for 24 VDC operation with integrated current limiting resistor. The indicator features a 5 mm flush diffused LED with RGB color capability, delivering luminous intensities of 330 mcd (Red), 750 mcd (Green), and 150 mcd (Blue) at 20 mA forward current. It offers IP67 sealing per EN60529, operates reliably across -40°C to +85°C, and features a flush chamfered bezel style with 200 mm wire terminations. The stainless steel 316L or anodized aluminum construction with potted rear end ensures durability in industrial environments, making it suitable for control panels, machinery status indication, and process monitoring applications.

Search Keywords: Q10F5SZZRGB24ECA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q10F5SZZRGB24ECA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8539520091
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25

FREQUENTLY ASKED QUESTIONS

Is Q10F5SZZRGB24ECA RoHS compliant?

Yes, Q10F5SZZRGB24ECA is RoHS compliant.

What is the lead time for Q10F5SZZRGB24ECA?

The standard lead time for Q10F5SZZRGB24ECA is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$68.64
5
$67.96
10
$53.44
25
$53.18
50
$53.05
100
$49.80
250 +
$49.67