Q10F5SZZRGB12ECA
The Q10F5SZZRGB12ECA is a 10 mm panel mount, IP67 sealed, RGB LED indicator with a stainless steel flush bezel, designed for a 12 VDC supply. ...
DESCRIPTION
The Q10F5SZZRGB12ECA is a 10 mm panel mount RGB LED indicator from the Q10 series, featuring a flush, diffused 5 mm LED within a stainless steel bezel. It is designed to operate on a 12 VDC supply, with a typical operating current of 20 mA. This common anode indicator is terminated with 200 mm rear epoxy-sealed wires and is sealed to IP67 standards for robust performance in demanding conditions. With a life expectancy of 100,000 hours and a wide operating temperature range from -40°C to +85°C, it is a reliable choice for industrial controls, status indication, and outdoor signaling applications.
Search Keywords: Q10F5SZZRGB12ECA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is Q10F5SZZRGB12ECA RoHS compliant?
Yes, Q10F5SZZRGB12ECA is RoHS compliant.
What is the lead time for Q10F5SZZRGB12ECA?
The standard lead time for Q10F5SZZRGB12ECA is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 35
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
