help desk software
PLR3278 by apem inc.

PLR3278

APEM Inc.

Switch Rotary 12POS 150MA 250V ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PLR3278 is a professional miniature rotary switch from the APEM PLR Series, featuring 1 pole with 12 positions and continuous rotation capability. This switch utilizes shorting contacts with silver plated brass terminals and PCB pin mounting configuration. Key specifications include a maximum voltage rating of 250V AC/DC, maximum current of 150mA, and an operating temperature range of -30°C to +85°C. The switch offers reliable performance with a life expectancy of 10,000 cycles, initial contact resistance of 20 mO max, and insulation resistance of 1,000 MO minimum. It features 30° indexing with an M10 x 0.75 bushing and is ideal for applications requiring precise rotational selection in instrumentation, control panels, and electronic equipment.

Search Keywords: PLR3278

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
PLR3278
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 50

Can Ship immediately

Minimum Order Quantity: 15

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
15
$5.85
25
$4.31
50
$4.09
100
$3.76
500
$3.46
1,000
$3.34
2,500
$3.19
5,000 +
$3.15

Tools/3D Models

Product Guides