MJS22
APEM Inc.Switch Slide DPDT Top Slide 0.1A 12VDC PC Pins Thru-Hole
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Switch Slide DPDT Top Slide 0.1A 12VDC PC Pins Thru-Hole
Search Keywords: MJS22
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
MJS22
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.1@12VDC A
Contact Plating:
Silver
Operating Temperature:
-10 to 60 °C
Termination Style:
PC Pins
Dimension:
10 x 6 x 6.5 mm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 29
Ships today, if you order in
You may purchase in-stock quantity up to 29
Minimum Order: 100
Available in less than min: 29
Multiple: 100
Qty
Unit Price
1
$1.055
100
$0.959
300
$0.943
500
$0.922
1,000
$0.902
2,500
$0.849
5,000
$0.805
7,500
$0.793
10,000
+
$0.781
English
Chinese
Spanish
