IXR3W16M
APEM Inc.Ixr3W16M Rohs Compliant: Yes |Apem IXR3W16M ...
DESCRIPTION
The IXR3W16M is an illuminated pushbutton switch from the IX series designed for harsh industrial environments with a 12 mm bushing diameter and momentary NO/NC contact function. It features backlighted marking in a compact case with strong tactile feedback and high sealing level (IP67/IP69K) with no space between actuator and bushing. The switch offers flying lead terminals with a maximum current rating of 2 A at 28 VDC for 100,000 cycles (silver contact), operates across -40°C to +85°C, and includes LED illumination options (Red, Yellow, Green, Blue, White, or Red/Green) with 20 mA forward current. This switch is ideal for control panels, industrial machinery, and safety-critical applications requiring reliable operation in corrosive or high-moisture environments.
Search Keywords: IXR3W16M
SPECIFICATIONS
IN STOCK: 25
Can Ship immediately
Minimum Order Quantity: 3
English
Chinese
Spanish
