IXR3W12WRXCD
APEM Inc.The IXR3W12WRXCD is a momentary, normally open (NO) illuminated pushbutton switch with a 12 mm bushing, designed for use in harsh environments. ...
DESCRIPTION
The IXR3W12WRXCD is a momentary, normally open (NO) pushbutton switch from the IX series, featuring a round black actuator with a laser-etched, white illuminated 'dot' symbol. It is equipped with silver contacts rated for 2 A at 28 VDC and is terminated with 24 AWG flying leads, where the current must be limited to 400 mA. This switch provides strong tactile feedback and is sealed to IP67 and IP69K standards, making it highly resistant to dust and high-pressure water ingress. Its robust construction and wide operating temperature range of -40°C to +85°C make it suitable for demanding applications in industrial controls, outdoor equipment, and transportation.
Search Keywords: IXR3W12WRXCD
SPECIFICATIONS
IN STOCK: 25
Can Ship immediately
Minimum Order Quantity: 2
English
Chinese
Spanish
