help desk software
DSR03T by apem inc.

DSR03T

APEM Inc.

Switch DIP OFF ON SPST 3 Recessed Slide 0.05A 24VDC PC Pins 5000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch DIP OFF ON SPST 3 Recessed Slide 0.05A 24VDC PC Pins 5000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

Search Keywords: DSR03T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
DSR03T
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
3
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.05@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 28

Ships today, if you order in

You may purchase in-stock quantity up to 28

Minimum Order: 50

Available in less than min: 28

Multiple: 50

Qty
Unit Price
1
$0.7680
50
$0.6980
250
$0.5620
500
$0.5230
1,000
$0.4620
2,500
$0.4393
5,000
$0.4190
7,500
$0.4127
10,000 +
$0.4012

Tools/3D Models

Product Guides