help desk software
DM05 by apem inc.
Image is representational - see mfr. specs

DM05

APEM Inc.

Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube

Search Keywords: DM05

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
DM05
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
35
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.7 mm
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm

IN STOCK: 0

MOQ for out of Stock Qty: 263

Factory Lead-Time 22 Weeks

Qty
Unit Price
263
$1.48
525
$1.11
788
$1.04
1,050 +
$1.01
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides