help desk software
5669AB by apem inc.
Image is representational - see mfr. specs

5669AB

APEM Inc.

Switch Toggle ON OFF ON 4PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 5669AB is a four-pole miniature toggle switch designed for panel mounting applications with an ON-OFF-ON circuit configuration. It features a standard actuator with a 1/4-40 threaded bushing and solder lug terminals with silver contacts, providing reliable electrical connections. The switch operates over a temperature range of -40°C to +85°C and offers an initial contact resistance of 10 milliohms maximum with an insulation resistance of 1000 megohms minimum at 500 VDC. With a dielectric strength of 1000 V rms between terminals and 1500 V rms between poles and terminals, the 5669AB is well-suited for industrial control panels, instrumentation systems, and general-purpose switching applications requiring multiple independent circuits.

Search Keywords: 5669AB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
5669AB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 30

Can Ship immediately

MOQ for In Stock Qty: 4

MOQ for out of Stock Qty: 4

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
4
$36.65
5
$36.56
7
$36.46
13
$29.45
19
$28.21
25 +
$27.65

Tools/3D Models

Product Guides