help desk software
2644LH/2A212000L0 by apem inc.
Image is representational - see mfr. specs

2644LH/2A212000L0

APEM Inc.

Power rocker switches; Double pole ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2644LH/2A212000L0 is a double-pole power rocker switch from the 2600 series designed for panel-mounted applications with screw terminals and clamp connections. This switch features an ON-ON-ON electrical function across all four positions (III A2-A1 B5-B4, II, I A2-A3 B5-B6, and IV), providing versatile switching capability for power control applications. The switch is rated for 10 A at 250 VAC (UL 61058) and 10 A at 24 VDC or 8 A at 12 VDC, with an initial contact resistance of 10 mO maximum and insulation resistance of 1,000 MO minimum at 500 VDC. It operates reliably over a temperature range of -20°C to +85°C with silver contacts, features a dielectric strength of 2,500 Vrms at 50 Hz between terminals, and is rated for 10,000 electrical cycles at full load. The switch is UL and CE approved, making it suitable for industrial control panels, power distribution systems, and equipment requiring robust, multi-position switching functionality.

Search Keywords: 2644LH2A212000L0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
2644LH/2A212000L0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
20
$11.25
40
$10.99
60
$9.90
100
$8.10
260
$7.89
500
$6.81
1,000 +
$6.12