25536NA
APEM Inc.Switch Slide ON ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Slide ON ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
Search Keywords: 25536NA
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
25536NA
RoHS:
Yes
HTS:
8536509050
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
1@30VDC A
Contact Plating:
N/A
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pins
Dimension:
14.1 x 9.8 x 8.1 mm
IN STOCK: 0
Minimum Order: 5
Factory Lead-Time 14 Weeks
Qty
Unit Price
5
$4.23
50
$3.44
100
$3.39
300
$3.19
500
$2.63
1,000
$2.03
2,500
$1.85
5,000
+
$1.78
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
