help desk software
SK6-019M03 by anderson power products
Image is representational - see manufacturer specifications
Anderson Power Products Authorized Distributor

SK6-019M03

Conn Housing PL 3 POS Crimp ST Cable Mount Black PowerMod®

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Housing PL 3 POS Crimp ST Cable Mount Black PowerMod®

Search Keywords: SK6019M03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
SK6-019M03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
N/A
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is SK6-019M03 RoHS compliant?

Yes, SK6-019M03 is RoHS compliant.

What is the lead time for SK6-019M03?

The standard lead time for SK6-019M03 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
50
$2.07
250
$1.75
500
$1.64
1,000
$1.40
2,500
$1.34
5,000
$1.31
7,500
$1.27
10,000 +
$1.26