help desk software
SBS50GRA-BK by anderson power products
Image is representational - see manufacturer specifications
Anderson Power Products Authorized Distributor

SBS50GRA-BK

SBS® 50 Standard Housing - Gray

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SBS®50, are available in wire-to-wire configurations providing power contacts rated up to 110 amps. All contact positions are rated for circuit interruption (hot plugging).

Search Keywords: SBS50GRABK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
SBS50GRA-BK
Alias/AKA:
SBS50GRA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
36 V
Maximum Current Rating:
20 A
Operating Temperature:
-20 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is SBS50GRA-BK RoHS compliant?

Yes, SBS50GRA-BK is RoHS compliant.

What is the lead time for SBS50GRA-BK?

The standard lead time for SBS50GRA-BK is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 738

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
10
$3.79
50
$2.90
100
$2.76
250
$2.62
500
$2.60
1,000
$2.59
2,500
$2.58
5,000 +
$2.57

Accessories