help desk software
PSBS75XGRN-BK by anderson power products
Image is representational - see manufacturer specifications
Anderson Power Products Authorized Distributor

PSBS75XGRN-BK

Power Connector Housing - Blade Type - Non-Gendered - 2 Positions - Spring Retention - 110A 600V - Crimp Termination - Free Hanging (In-Line) - Green.

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PSBS75XGRN-BK is chemical resistant housing with operating temperature range from -20°C to 105°C .

Search Keywords: PSBS75XGRNBK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
PSBS75XGRN-BK
Alias/AKA:
PSBS75XGRN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250

FREQUENTLY ASKED QUESTIONS

Is PSBS75XGRN-BK RoHS compliant?

Yes, PSBS75XGRN-BK is RoHS compliant.

What is the lead time for PSBS75XGRN-BK?

The standard lead time for PSBS75XGRN-BK is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 801

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$4.30
25
$4.11
100
$3.94
250
$3.83
500
$3.75
1,000
$3.12
2,500 +
$3.03

Accessories