help desk software
A32504-10C9 by anderson power products
Image is representational - see mfr. specs

A32504-10C9

Anderson Power Products

A32 Female Connector - Plug - Black - #4/0 AWG - 320A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The A32504-10C9 by Anderson Power Products is a high-quality A32 Female Connector plug designed for reliable power connections. This connector is black in color and is compatible with #4/0 AWG wire size. With a current rating of 320A, it is built to handle heavy-duty applications. Anderson Power Products is known for their exceptional quality and durability, making this A32 Female Connector plug a dependable choice for various industrial and commercial power needs.

Search Keywords: A3250410C9

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
A32504-10C9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 23

Ships today, if you order in

Factory Lead-Time 7 Weeks

Qty
Unit Price
1
$120.57
5
$115.91
10
$113.43
25
$111.16
50
$109.74
100 +
$96.23
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models