help desk software
943-BK by anderson power products
Image is representational - see mfr. specs

943-BK

Anderson Power Products

Conn Housing RCP 2 POS Crimp ST Cable Mount ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Anderson Power Products part 943-BK is a versatile connector housing designed for use with various power applications. This black housing features a 2-position receptacle (RCP) with crimp contacts for secure and reliable connections. It is cable mountable, allowing for easy installation and maintenance. This housing is perfect for creating custom power solutions in a wide range of industries.

Search Keywords: 943BK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
943-BK
Alias/AKA:
943
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bulk
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
175 A
Operating Temperature:
-20 to 105 °C

IN STOCK: 322

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 4 Weeks

Qty
Unit Price
5
$10.04
25
$8.35
50
$7.51
200
$6.73
400
$6.70
600
$6.54
1,000
$6.31
2,600 +
$6.28

Tools/3D Models

Product Guides

Accessories