help desk software
5916G16 by anderson power products
Image is representational - see mfr. specs

5916G16

Anderson Power Products

The 5916G16 is a gray, standard polycarbonate housing for the PP75 series of Powerpole® connectors. ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 5916G16 is a gray standard housing for the PP75 series Powerpole® connectors, designed for high-power applications. It accommodates wire sizes from 16 to 6 AWG, enabling power capabilities up to 120 amps per pole, and has a UL voltage rating of 600V AC/DC. Constructed from standard polycarbonate resin, this housing operates in temperatures from -20°C to 105°C and carries a UL94 V-0 flammability rating. Its versatile design is suitable for creating durable and reliable wire-to-wire, wire-to-board, and wire-to-busbar connections.

Search Keywords: 5916G16

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
5916G16
Alias/AKA:
5916G16-BK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk

IN STOCK: 775

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 4 Weeks

Qty
Unit Price
25
$1.47
100
$1.31
250
$1.28
500
$1.26
1,000
$1.23
3,000
$1.21
5,000
$1.10
8,000 +
$1.09

Tools/3D Models

Product Guides

Accessories