help desk software
1381 by anderson power products
Image is representational - see mfr. specs

1381

Anderson Power Products

PP180 HSG W/SPG BLUE ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ANDERSON POWER PRODUCTS part 1381 is a high-quality, reliable power connector designed for heavy-duty applications. This connector is known for its superior performance and durability, making it the perfect choice for industries that require optimal power transmission in challenging environments.The part 1381 features a rugged construction with an ergonomic design that ensures easy and secure connections. It is engineered with precision to deliver maximum power efficiency, low resistance, and high conductivity, reducing energy loss and minimizing heat.With a compact size and versatile design, the part 1381 connector can be easily integrated into various power systems and equipment. It is ideal for use in industries such as automotive, construction, manufacturing, and renewable energy, where a reliable and efficient power connection is crucial.The part 1381 connector complies with safety standards, ensuring that it meets the highest quality requirements. It is also designed to withstand harsh conditions, ensuring long-lasting performance even in demanding applications.Choose the ANDERSON POWER PRODUCTS part 1381 for unrivaled power transmission, durability, and efficiency. Experience the unmatched performance and peace of mind that comes with using a trusted and globally recognized power connector.

Search Keywords: 1381

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
1381
Alias/AKA:
1381-BK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bulk

IN STOCK: 151

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 4 Weeks

Qty
Unit Price
5
$7.50
25
$7.12
50
$6.96
100
$6.86
250
$6.67
500
$6.59
1,000 +
$5.57

Tools/3D Models

Product Guides

Accessories