help desk software
1340G3-BK by anderson power products
Image is representational - see manufacturer specifications
Anderson Power Products Authorized Distributor

1340G3-BK

The 1340G3-BK is a red polycarbonate housing for the PP180 Powerpole® connector series, designed for high-current applications up to 350 amps. ...

View Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1340G3-BK is a red housing component for the PP180 Powerpole® connector system, the largest in the Powerpole® series. It is engineered to accommodate wire sizes from 10 to 3/0 AWG (5.3 to 85 mm²) or busbar contacts, handling high currents up to 350 amps. Constructed from durable polycarbonate with a UL94 V-0 flammability rating, the housing operates reliably in temperatures ranging from -20°C to 105°C. The color-coded design minimizes user confusion and prevents the cross-mating of circuits, making it ideal for robust power distribution, battery connections, and other applications requiring a high-power, hot-swappable quick disconnect system.

Search Keywords: 1340G3BK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
1340G3-BK
Alias/AKA:
1340G3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bulk

FREQUENTLY ASKED QUESTIONS

Is 1340G3-BK RoHS compliant?

Yes, 1340G3-BK is RoHS compliant.

What is the lead time for 1340G3-BK?

The standard lead time for 1340G3-BK is approximately 4 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,400

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
10
$3.02
100
$2.59
250
$2.57
500
$2.35
2,000
$2.12
4,000
$2.11
6,000
$2.10
8,000 +
$2.09

Tools/3D Models

Product Guides

Accessories