help desk software
1320G1 by anderson power products
Image is representational - see manufacturer specifications
Anderson Power Products Authorized Distributor

1320G1

Conn Power 1Power POS ST Cable Mount 1 Terminal 1 Port

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Power 1Power POS ST Cable Mount 1 Terminal 1 Port

Search Keywords: 1320G1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
1320G1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
N/A
Number of Contacts:
1Power
Termination Method:
N/A
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
120 A
Operating Temperature:
-20 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 1320G1 RoHS compliant?

Yes, 1320G1 is RoHS compliant.

What is the lead time for 1320G1?

The standard lead time for 1320G1 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 148   can ship 8/20/26 

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$15.20
25
$13.22
50
$12.91
100
$11.39
250
$10.62
500
$10.40
1,000
$10.37
2,500 +
$10.35

Tools/3D Models

Product Guides