1317G13
Contact Solder ST Thru-Hole 20AWG Loose ...
DESCRIPTION
The 1317G13-BK is a high-mating-force vertical PCB contact designed for Powerpole PP15-45 connector systems, suitable for vertical applications up to 25A per pole. The contact features tin plating that enhances solderability and is rated for up to 1,500 mating cycles. With a dimension of 1.17 inches (29.70 mm) for the vertical height, this contact is engineered for reliable performance in compact power distribution applications. The high-mating-force design ensures secure connections in vertical mounting configurations, making it ideal for power distribution systems, industrial control panels, and renewable energy applications where reliable vertical PCB mounting is required.
Search Keywords: 1317G13
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1317G13 RoHS compliant?
Yes, 1317G13 is RoHS compliant.
What is the lead time for 1317G13?
The standard lead time for 1317G13 is approximately 6 days. In-stock quantities ship from Master Electronics.
IN STOCK: 2,525
Can Ship immediately
Minimum Order Quantity: 25
Factory Lead-Time 6 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Español
