VN0101600111 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

VN0101600111

Pin contact, 100 pcs ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

VN0101600111 is a circular multiway connector from Amphenol Tuchel Industrial's ecomate® family designed for robust indoor and outdoor industrial applications. The connector features an IP67 ingress protection rating in mated condition, thermoplastic body construction with zinc alloy and nickel-plated aluminum coupling, and a circular bayonet coupling system for secure connections. It supports multiple shell sizes (8 through 18) with contact sizes ranging from Size 20 (0.5 mm) at 7.5A to Size 8 (3.6 mm) at 45A, accommodating wire ranges from 20–30 AWG (0.05–10.0 mm²) with both normal and reduced wire seal options. The connector operates reliably across a temperature range of -40°C to +125°C, features superior seals rated to 125°C, and offers contact termination options including crimp and solder. This product is ideal for Factory Automation, Heavy Equipment, Transportation, and Entertainment/Lighting markets where durable, sealed connections are essential.

Search Keywords: VN0101600111

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
VN0101600111
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is VN0101600111 RoHS compliant?

Yes, VN0101600111 is RoHS compliant.

What is the lead time for VN0101600111?

The standard lead time for VN0101600111 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,409

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
100
$0.5096
500
$0.4141
1,000
$0.3955
2,500
$0.3786
5,000
$0.3192
7,500
$0.3184
10,000
$0.3176
15,000 +
$0.3107