help desk software
T3636000 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3636000

Female cable connector with internal strain relief and metal locking ring. Screw locking according to DIN EN 60130-9 / IEC 60130-9. Contacts included. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3636000 is an Amphenol signalmate® C091 M16 D circular DIN connector designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable signal and power transmission. It supports contact termination via solder or crimp methods with wire gauges from 18 to 28 AWG, and offers excellent electrical performance with insulation resistance exceeding 10¹² O and contact resistance below 5 mO. The connector operates across a temperature range of -40°C to +100°C and provides 720 hours of salt spray corrosion resistance, making it suitable for demanding industrial environments including measuring instruments, 4G/5G mobile radio networks, and other applications requiring high-integrity connections with superior EMI shielding capability.

Search Keywords: T3636000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3636000
Alias/AKA:
T3636000U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250

FREQUENTLY ASKED QUESTIONS

Is T3636000 RoHS compliant?

Yes, T3636000 is RoHS compliant.

What is the lead time for T3636000?

The standard lead time for T3636000 is approximately 22 days. In-stock quantities ship from Master Electronics.

IN STOCK: 57

Ships today, if you order in

Minimum Order Quantity: 3

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
3
$19.26
10
$18.71
25
$17.98
50
$17.43
100
$16.87
250
$16.14
500 +
$14.26