T3507109U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3507109U

Female Receptacle 8way ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3507109U is a circular DIN connector from Amphenol's signalmate® C091 (M16 Size) family of industrial connectors and cable assemblies. The connector is part of a modular series available in multiple configurations (M16 A, M16 B, M16 D, M16 D+, and M16 Q variants) with various coupling options including threaded, bayonet, and quicklock mechanisms. Key technical characteristics include operating temperature range of -40°C to +100°C, operating voltage up to 300V per IEC 60664-1 standard, and environmental protection ratings ranging from IP40 to IP69K when mated, with excellent EMI shielding capability for power and signal integrity. The connector supports multiple position configurations (2 through 19 positions depending on series), current ratings from 3A to 10A depending on position count, and features contact options including machined, stamped & formed, and solder/PC tail terminations with silver or gold plating. Applications include measuring instruments, equipment, 4G/5G mobile radio networks, and other industrial environments requiring reliable environmental protection and signal integrity.

Search Keywords: T3507109U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3507109U
Alias/AKA:
T3507109
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T3507109U RoHS compliant?

Yes, T3507109U is RoHS compliant.

What is the lead time for T3507109U?

The standard lead time for T3507109U is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 129

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
10
$12.37
25
$12.34
50
$9.25
75
$8.64
100 +
$8.47