help desk software
T3506400U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3506400U

Circular Connector Receptacle - Male Pins - 8 Position - M16-8 Insert Arrangement - 7A 250V - Threaded - Solder Termination.

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T3506400U is circular connector with IP40 protection. Operating temperature range is from -40°C to 100°C.

Search Keywords: T3506400U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3506400U
Alias/AKA:
T3506400
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
105
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is T3506400U RoHS compliant?

Yes, T3506400U is RoHS compliant.

What is the lead time for T3506400U?

The standard lead time for T3506400U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 455

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$15.61
25
$12.88
50
$12.47
105
$11.96
315
$11.44
525
$10.93
1,050 +
$10.90