T-3478-000 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T-3478-000

Conn Circular F 7 POS Solder ST Panel Mount 7 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3478000U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, with support for 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K protection when mated and operates across a temperature range of -40°C to +100°C, with operating voltage up to 300V per IEC 60664-1 standard. The connector supports solder and crimp termination options with wire gauges from 18 to 28 AWG, and achieves excellent insulation resistance greater than 10¹² O and contact resistance less than 5 mO. This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio networks where reliable power and signal connections with superior EMI shielding are essential.

Search Keywords: T3478000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T-3478-000
Alias/AKA:
T3478000U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is T-3478-000 RoHS compliant?

Yes, T-3478-000 is RoHS compliant.

What is the lead time for T-3478-000?

The standard lead time for T-3478-000 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 162

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$9.55
25
$8.66
50
$8.27
100
$8.03
300
$6.62
500
$6.03
1,000 +
$5.23