help desk software
T3475018 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3475018

Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-106. Contacts included. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3475018U is a circular DIN connector from Amphenol's signalmate® C091 (M16 Size) family of industrial connectors and cable assemblies. The connector is part of a modular series available in multiple configurations (M16 A, M16 B, M16 D, M16 D+, and M16 Q variants) with various coupling options including threaded, bayonet, and quicklock mechanisms. It operates over a temperature range of -40°C to +100°C and supports operating voltages up to 300V per IEC 60664-1 standard, with environmental protection ratings up to IP69K when mated. The connector features excellent EMI shielding capability and is designed for diverse applications including 4G/5G mobile radio networks, measuring instruments, and equipment requiring reliable power and signal connections in demanding industrial environments.

Search Keywords: T3475018

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3475018
Alias/AKA:
T3475018U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

FREQUENTLY ASKED QUESTIONS

Is T3475018 RoHS compliant?

Yes, T3475018 is RoHS compliant.

What is the lead time for T3475018?

The standard lead time for T3475018 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 100   can ship 12/17/26 

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$15.88
25
$14.39
50
$13.75
100
$13.16
300
$12.28
500
$11.21
1,000 +
$11.07