help desk software
T3435502U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3435502U

Female cable connector with internal strain relief and clamping ring. Bayonet locking inside (mateable with locking outside). Contacts included. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3435502U is a circular DIN connector from Amphenol's signalmate® C091 (M16 Size) family of industrial connectors and cable assemblies. The connector is part of a modular series available in multiple configurations (M16 A, M16 B, M16 D, M16 D+, and M16 Q variants) with various coupling options including threaded, bayonet, and quicklock mechanisms. It operates over a temperature range of -40°C to +100°C and supports operating voltages up to 300V per IEC 60664-1 standard, with current ratings varying by position configuration (up to 10A for 2-4 positions, 7A for 5-8 positions, and 3A for 12-14 positions). The connector features excellent EMI shielding capability, thermoplastic dielectric material, and contact options including silver/gold plating with solder or crimp termination. These connectors are widely used in measuring instruments, equipment, and 4G/5G mobile radio networks where reliable power and signal connections with environmental protection are essential.

Search Keywords: T3435502U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3435502U
Alias/AKA:
T3435502
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T3435502U RoHS compliant?

Yes, T3435502U is RoHS compliant.

What is the lead time for T3435502U?

The standard lead time for T3435502U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 55

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
10
$23.24
25
$21.77
50
$21.13
100
$17.52
250
$17.48
500
$17.43
1,000 +
$17.12