help desk software
T3425991 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3425991

Female Cable Connector - 6 Position - 300V - 5A - Solder Pin - Bayonet Ring Locking - Straight - For Cable Diameter From 4 to 6mm.

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T3425991U is female cable connector with IP40 protection.

Search Keywords: T3425991

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3425991
Alias/AKA:
T3425991U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T3425991 RoHS compliant?

Yes, T3425991 is RoHS compliant.

What is the lead time for T3425991?

The standard lead time for T3425991 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 253

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 63

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$6.74
10
$6.73
25
$6.71
50
$6.69
63
$6.68
125
$5.05
188
$4.70
250 +
$4.61