help desk software
T3424551 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3424551

Male cable connector with internal strain relief and plastic locking ring. Bayonet locking inside (mateable with locking outside). Contacts sold separately. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3424551U is a circular DIN connector from Amphenol's signalmate® C091 (M16 Size) family of industrial connectors. The connector is part of a modular series offering multiple M16 variants (A, B, D, D+, Q) with different coupling systems including threaded, bayonet, and quicklock options. While specific configuration details for this SKU are not explicitly provided in the available documentation, the C091 family features environmental protection up to IP69K when mated, compact design with excellent EMI shielding capability, and support for diverse temperature ranges. The series is designed for applications in measuring instruments, equipment, and 4G/5G mobile radio networks, establishing itself as an industry standard for power and signal connections requiring high integrity and environmental protection.

Search Keywords: T3424551

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3424551
Alias/AKA:
T3424551U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

FREQUENTLY ASKED QUESTIONS

Is T3424551 RoHS compliant?

Yes, T3424551 is RoHS compliant.

What is the lead time for T3424551?

The standard lead time for T3424551 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$7.77
25
$6.31
50
$6.30
100
$6.03
300
$5.22
500
$4.92
1,000
$4.61
2,500 +
$4.49