help desk software
T3403400 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3403400

Rear mounting female receptacle with ring nut (hex nut available upon request). Pin length of 10.5mm from flange. Contacts included. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3403400U is a circular DIN connector from Amphenol's signalmate® C091 (M16 Size) family of industrial connectors. The connector is part of a modular series available in multiple configurations (M16 A, M16 B, M16 D, M16 D+, and M16 Q variants) with various coupling systems including threaded, bayonet, and quicklock options. While specific technical parameters for the T3403400U variant are not explicitly detailed in the available documentation, the C091 family offers environmental protection up to IP69K when mated, operates across temperature ranges from -40°C to +100°C, and provides excellent EMI shielding capability. These connectors are designed for diverse applications including 4G/5G mobile radio networks, measuring instruments, and equipment requiring reliable power and signal connections in demanding industrial environments.

Search Keywords: T3403400

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3403400
Alias/AKA:
T3403400U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
420

FREQUENTLY ASKED QUESTIONS

Is T3403400 RoHS compliant?

Yes, T3403400 is RoHS compliant.

What is the lead time for T3403400?

The standard lead time for T3403400 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 186

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$9.08
25
$7.38
50
$7.36
100
$7.04
420
$6.47
840
$5.72
1,260
$5.12
2,520 +
$4.99