T3402400
Rear mounting male receptacle with ring nut (hex nut available upon request). Pin length of 10.5mm from flange. Contacts included. ...
DESCRIPTION
T3402400 is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with robust environmental protection. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold plated contacts that support solder and crimp terminations for wire gauges from 18 to 28 AWG. It offers IP65/67/69K ingress protection when mated, excellent EMI shielding capability with 360° shielding option, and operates reliably across a temperature range of -40°C to +100°C. The connector supports contact resistance below 5 mO, insulation resistance exceeding 10¹² O, and demonstrates superior corrosion resistance with 720 hours salt spray rating per industry standards. Common applications include measuring instruments, equipment, and 4G/5G mobile radio networks where environmental sealing and signal integrity are critical.
Search Keywords: T3402400
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T3402400 RoHS compliant?
Yes, T3402400 is RoHS compliant.
What is the lead time for T3402400?
The standard lead time for T3402400 is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 110
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
