help desk software
T3401055U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3401055U

Connector M16 Circular Housing Receptacle Cable Mount Socket 6 Position Die-cast Zinc ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3401055U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, with support for 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K protection when mated and operates across a temperature range of -40°C to +100°C, with operating voltage up to 300V per IEC 60664-1 standard. The connector supports both solder and crimp termination with wire gauges from 18 to 28 AWG, and achieves excellent insulation resistance greater than 10¹² O and contact resistance less than 5 mO. This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio networks where reliable power and signal connections with superior EMI shielding are essential.

Search Keywords: T3401055U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3401055U
Alias/AKA:
T3401055
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T3401055U RoHS compliant?

Yes, T3401055U is RoHS compliant.

What is the lead time for T3401055U?

The standard lead time for T3401055U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Ships today, if you order in

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
10
$35.94
25
$35.85
50
$35.77
63
$35.68
125
$19.04
188
$13.36
250 +
$13.10