help desk software
T3401001U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3401001U

Female cable connector with internal strain relief and metal locking ring. Screw locking according to DIN EN 60130-9 / IEC 60130-9. Contacts included. ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3401001U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K environmental protection when mated, excellent EMI shielding capability, and operates across a temperature range of -40°C to +100°C with operating voltage up to 300V per IEC 60664-1. The M16 D variant is suitable for measuring instruments, equipment, and diverse 4G/5G mobile radio network applications where reliable environmental sealing and signal integrity are essential.

Search Keywords: T3401001U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3401001U
Alias/AKA:
T3401001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is T3401001U RoHS compliant?

Yes, T3401001U is RoHS compliant.

What is the lead time for T3401001U?

The standard lead time for T3401001U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 695

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$13.08
25
$11.27
50
$10.17
200
$9.74
400 +
$9.00