help desk software
T3400018 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3400018

Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-106. Contacts included. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3400018U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K environmental protection when mated, operates across a temperature range of -40°C to +100°C, and supports operating voltages up to 300V per IEC 60664-1 standard. The M16 D variant includes 360° shielding capability for excellent EMI protection, with contact resistance below 5 mO and insulation resistance exceeding 10¹² O. This connector is ideal for measuring instruments, industrial equipment, and 4G/5G mobile radio network applications where reliable environmental sealing and signal integrity are critical.

Search Keywords: T3400018

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3400018
Alias/AKA:
T3400018U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250

FREQUENTLY ASKED QUESTIONS

Is T3400018 RoHS compliant?

Yes, T3400018 is RoHS compliant.

What is the lead time for T3400018?

The standard lead time for T3400018 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$14.66
25
$13.28
50
$12.69
100
$12.14
250
$11.64
500
$10.11
1,000 +
$9.32